The AD8063ART-REEL7 is a single-channel op-amp with a gain bandwidth product of 90MHz and an input capacitance of 1pF. It is packaged in a lead-free SOT-23 case and is available in tape and reel packaging. The device has a common mode rejection ratio of 80dB and a nominal supply current of 9.5mA. It is designed for use in high-frequency applications and is suitable for use in a variety of electronic systems.
Rochester Electronics AD8063ART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8063ART-REEL7 to view detailed technical specifications.
No datasheet is available for this part.