Rochester Electronics AD8079ARZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 70mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8079ARZ to view detailed technical specifications.
No datasheet is available for this part.