The AD8091ARZ-REEL7 is a single operational amplifier from Rochester Electronics. It features a gain bandwidth product of 50MHz and a common mode rejection ratio of 88dB. The device is packaged in a lead-free SOIC package, which is available on tape and reel. The op-amp has a nominal supply current of 5.5mA and is suitable for a variety of applications. It is not compliant with lead-free requirements due to the presence of lead in the device.
Rochester Electronics AD8091ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8091ARZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.