Rochester Electronics AD809BRZ technical specifications.
| Package/Case | SOIC |
| Frequency | 156MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD809BRZ to view detailed technical specifications.
No datasheet is available for this part.