Rochester Electronics AD8130ARM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 40mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8130ARM to view detailed technical specifications.
No datasheet is available for this part.