Rochester Electronics AD8138ARZ technical specifications.
| Bandwidth | 320MHz |
| Gain | 1dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8138ARZ to view detailed technical specifications.
No datasheet is available for this part.