Rochester Electronics AD8139ACPZ-R2 technical specifications.
| Bandwidth | 410MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 24.5mA |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8139ACPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.