Rochester Electronics AD813ANZ technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Capacitance | 1.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16.5mA |
| Number of Circuits | 3 |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD813ANZ to view detailed technical specifications.
No datasheet is available for this part.