The AD813ARZ-14 is a 3-channel differential amplifier from Rochester Electronics. It features a common mode rejection ratio of 62dB and an input capacitance of 1.7pF. The device is packaged in a SOIC package and has a nominal supply current of 16.5mA. It can provide an output current of up to 50mA. The AD813ARZ-14 is lead-free, but contains lead, and is Reach SVHC compliant.
Rochester Electronics AD813ARZ-14 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Capacitance | 1.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16.5mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Output Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD813ARZ-14 to view detailed technical specifications.
No datasheet is available for this part.