Rochester Electronics AD8174ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9.7mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8174ARZ to view detailed technical specifications.
No datasheet is available for this part.