Rochester Electronics AD8180AR technical specifications.
| Package/Case | SOIC |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8180AR to view detailed technical specifications.
No datasheet is available for this part.