Rochester Electronics AD8184ARZ technical specifications.
| Bandwidth | 700MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 52mW |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8184ARZ to view detailed technical specifications.
No datasheet is available for this part.