Rochester Electronics AD8186ARUZ-R7 technical specifications.
| Lead Free | Contains Lead |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Power Dissipation | 107mW |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8186ARUZ-R7 to view detailed technical specifications.
No datasheet is available for this part.