The AD8203YRMZ from Rochester Electronics is a single channel instrumentation amplifier with a bandwidth of 60kHz. It is packaged in the MSOP package type. The device has a common mode rejection ratio of 82dB. The AD8203YRMZ is lead free but contains lead. It draws a nominal supply current of 250uA. The component is available in rail or tube packaging. It meets the requirements for Reach SVHC compliance.
Rochester Electronics AD8203YRMZ technical specifications.
| Bandwidth | 60kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 82dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8203YRMZ to view detailed technical specifications.
No datasheet is available for this part.