Rochester Electronics AD820ARZ-REEL7 technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Capacitance | 2.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD820ARZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.