Rochester Electronics AD8215YRZ-R7 technical specifications.
| Bandwidth | 450kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8215YRZ-R7 to view detailed technical specifications.
No datasheet is available for this part.