Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Checking distributor stock and pricing after the page loads.
| Bandwidth | 825kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |