Rochester Electronics AD8228BRMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8228BRMZ-R7 to view detailed technical specifications.
No datasheet is available for this part.