
The AD822ARZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 1.8MHz and a common mode rejection ratio of 80dB. It is packaged in a SOIC package and has a nominal supply current of 1.8mA. The op-amp is available in bulk packaging and is compliant with Reach SVHC regulations. The device contains lead, making it non-lead-free. Input capacitance is 2.8pF. The AD822ARZ is a two-channel device with a gain bandwidth product of 1.9MHz.
Rochester Electronics AD822ARZ technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Capacitance | 2.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.8mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD822ARZ to view detailed technical specifications.
No datasheet is available for this part.
