Rochester Electronics AD8264ACPZ technical specifications.
| Bandwidth | 235MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 99mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8264ACPZ to view detailed technical specifications.
No datasheet is available for this part.