Rochester Electronics AD8274ARZ technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.6mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8274ARZ to view detailed technical specifications.
No datasheet is available for this part.