The AD827JNZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 50MHz. It is packaged in a SOIC package and has a common mode rejection ratio of 95dB. The device has a gain bandwidth product of 30MHz and an input capacitance of 1.5pF. The AD827JNZ is not lead-free and has a nominal supply current of 13.5mA. It is available in bulk packaging and complies with Reach SVHC regulations.
Rochester Electronics AD827JNZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD827JNZ to view detailed technical specifications.
No datasheet is available for this part.