The AD827JRZ-16 is a dual-channel instrumentation amplifier from Rochester Electronics, featuring a bandwidth of 50MHz and a common mode rejection ratio of 95dB. It is packaged in a SOIC case and is available in rail/Tube packaging. The device has a nominal supply current of 13.5mA and is compliant with Reach SVHC regulations.
Rochester Electronics AD827JRZ-16 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD827JRZ-16 to view detailed technical specifications.
No datasheet is available for this part.