Rochester Electronics AD828ANZ technical specifications.
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Circuits | 2 |
| Output Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD828ANZ to view detailed technical specifications.
No datasheet is available for this part.