Rochester Electronics AD8293G80ARJZ-R7 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 140dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8293G80ARJZ-R7 to view detailed technical specifications.
No datasheet is available for this part.