The AD829AR-REEL is a single op-amp from Rochester Electronics with a package type of SOIC. It features a gain bandwidth product of 300MHz and a common mode rejection ratio of 120dB. The device has an input capacitance of 1.5pF and a nominal supply current of 6.5mA. It is available in a lead free package, but contains lead. The op-amp is packaged on a tape and reel.
Rochester Electronics AD829AR-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 300MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD829AR-REEL to view detailed technical specifications.
No datasheet is available for this part.