Rochester Electronics AD8307AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8307AN to view detailed technical specifications.
No datasheet is available for this part.