Rochester Electronics AD8309ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Quiescent Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8309ARU-REEL7 to view detailed technical specifications.
No datasheet is available for this part.