The AD8309ARUZ is a single channel op-amp from Rochester Electronics with a nominal supply current of 16mA and a quiescent current of 16mA. It has a power dissipation of 80mW and is packaged in a TSSOP package. The device is lead-free, but contains lead, and is Reach SVHC compliant. It is available in bulk packaging.
Rochester Electronics AD8309ARUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8309ARUZ to view detailed technical specifications.
No datasheet is available for this part.