Rochester Electronics AD830JRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Quiescent Current | 14.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD830JRZ to view detailed technical specifications.
No datasheet is available for this part.