Rochester Electronics AD831AP technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD831AP to view detailed technical specifications.
No datasheet is available for this part.