Rochester Electronics AD8331ARQZ technical specifications.
| Bandwidth | 120MHz |
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 25mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8331ARQZ to view detailed technical specifications.
No datasheet is available for this part.