Rochester Electronics AD8343ARUZ technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | TSSOP |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8343ARUZ to view detailed technical specifications.
No datasheet is available for this part.