Rochester Electronics AD8347ARUZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 64mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8347ARUZ to view detailed technical specifications.
No datasheet is available for this part.