Rochester Electronics AD8349AREZ technical specifications.
| Bandwidth | 170MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 135mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8349AREZ to view detailed technical specifications.
No datasheet is available for this part.