
Rochester Electronics AD8351ARMZ technical specifications.
| Bandwidth | 2.2GHz |
| Frequency | 2.2GHz |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 28mA |
| Packaging | Bulk |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8351ARMZ to view detailed technical specifications.
No datasheet is available for this part.
