The AD8369ARUZ is a single channel amplifier from Rochester Electronics with a bandwidth of 600MHz. It is packaged in a TSSOP package and has a nominal supply current of 37mA. The device is not lead-free, but is Reach SVHC compliant. The amplifier is available in bulk packaging.
Rochester Electronics AD8369ARUZ technical specifications.
| Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 600MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 37mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8369ARUZ to view detailed technical specifications.
No datasheet is available for this part.