The AD8402AN10 is a dual potentiometer from Rochester Electronics with a nominal supply current of 10nA and a quiescent current of 10nA. It features a resistance of 10kR and a tolerance of 20%. The device is packaged in a DIP and is available in bulk. The AD8402AN10 contains lead, making it non-lead-free.
Rochester Electronics AD8402AN10 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10nA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8402AN10 to view detailed technical specifications.
No datasheet is available for this part.