Rochester Electronics AD8402AR10-REEL technical specifications.
| Package/Case | SOIC |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8402AR10-REEL to view detailed technical specifications.
No datasheet is available for this part.