The AD8402ARZ100 is a dual operational amplifier from Rochester Electronics. It is packaged in a SOIC package and is available in bulk packaging. The device has a nominal supply current of 10nA and a quiescent current of 10nA. The AD8402ARZ100 has a resistance of 100kR and a tolerance of 30%. It is compliant with Reach SVHC regulations.
Rochester Electronics AD8402ARZ100 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10nA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 10nA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8402ARZ100 to view detailed technical specifications.
No datasheet is available for this part.