The AD843JNZ is a single-channel operational amplifier from Rochester Electronics, packaged in a DIP format. It features a gain bandwidth product of 30MHz and a common mode rejection ratio of 72dB. The device has an input capacitance of 6pF and operates over a temperature range of -40°C to 125°C. The AD843JNZ is compliant with Reach SVHC regulations and contains lead, making it a lead-based component.
Rochester Electronics AD843JNZ technical specifications.
| Bandwidth | 34MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD843JNZ to view detailed technical specifications.
No datasheet is available for this part.