The AD847JNZ features a common mode rejection ratio of 95dB and a gain bandwidth product of 30MHz. It has an input capacitance of 1.5pF and a nominal supply current of 5.3mA. The op-amp is available in a lead-free SOIC package and is compliant with Reach SVHC regulations.
Rochester Electronics AD847JNZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD847JNZ to view detailed technical specifications.
No datasheet is available for this part.