The AD847JR is a single-channel operational amplifier from Rochester Electronics. It features a common mode rejection ratio of 95dB and a gain bandwidth product of 30MHz. The device has an input capacitance of 1.5pF and a nominal supply current of 5.3mA. The AD847JR is available in a lead-free SOIC package, packaged in bulk.
Rochester Electronics AD847JR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD847JR to view detailed technical specifications.
No datasheet is available for this part.