The AD847JR-REEL is a single-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 30MHz and a common mode rejection ratio of 95dB. The device is packaged in a lead-free SOIC package, which is available on tape and reel. The nominal supply current is 5.3mA. The AD847JR-REEL is designed for use in a variety of applications, including audio and instrumentation circuits.
Rochester Electronics AD847JR-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD847JR-REEL to view detailed technical specifications.
No datasheet is available for this part.