Rochester Electronics AD8502ARJZ-REEL7 technical specifications.
| Bandwidth | 7kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 7kHz |
| Input Capacitance | 4.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2uA |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8502ARJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.