Rochester Electronics AD8513ARUZ technical specifications.
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8513ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.