The AD8515ARTZ-REEL7 is a single operational amplifier from Rochester Electronics with a bandwidth of 5MHz and a common mode rejection ratio of 50dB. It is packaged in a SOT-23 case and is available on cut tape. The device has a nominal supply current of 500uA and is lead-free, although it contains lead. It is compliant with Reach SVHC regulations.
Rochester Electronics AD8515ARTZ-REEL7 technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8515ARTZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.