This single-channel op-amp has a bandwidth of 3MHz and a gain bandwidth product of 3MHz. It is packaged in a SC package and is available in a tape and reel packaging format. The device has a common mode rejection ratio of 47dB and a nominal supply current of 1.25mA. It is not lead-free, but is Reach SVHC compliant.
Rochester Electronics AD8531AKSZ-REEL7 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 47dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.25mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8531AKSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.