Rochester Electronics AD8538AUJZ-REEL7 technical specifications.
| Bandwidth | 430kHz |
| Common Mode Rejection Ratio | 150dB |
| Gain Bandwidth Product | 430kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 180uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8538AUJZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.