Rochester Electronics AD8551ARZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain | 130dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 975uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8551ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.